395-056-520-812

Heilind Number:EDA395-056-520-812
Manufacturer:EDAC
Manufacturer Number:395-056-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-812

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of precision-engineered copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 56 positions, this connector facilitates efficient data transfer on your circuit board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.