395-056-521-101

Heilind Number:EDA395-056-521-101
Manufacturer:EDAC
Manufacturer Number:395-056-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for sturdy, reliable performance. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 56 copper alloy contacts, ensuring optimal signal transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity standards with this essential component.