395-056-521-108

Heilind Number:EDA395-056-521-108
Manufacturer:EDAC
Manufacturer Number:395-056-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-108

Detailed Description

Enhance your electronic connections with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring optimal performance for your devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in our product to streamline your PCB connections with ease and efficiency.