395-056-521-178

Heilind Number:EDA395-056-521-178
Manufacturer:EDAC
Manufacturer Number:395-056-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row with a pitch of .1 inches, allowing for precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the harshest environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential component, perfect for a wide range of applications.