395-056-521-201

Heilind Number:EDA395-056-521-201
Manufacturer:EDAC
Manufacturer Number:395-056-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of precision-engineered copper alloy contacts, it offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, with a total of 56 positions available. Designed for straight mount orientation, it guarantees seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.