395-056-521-202

Heilind Number:EDA395-056-521-202
Manufacturer:EDAC
Manufacturer Number:395-056-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-202

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Featuring 56 positions spread across 2 rows, it offers reliable power delivery at 3A amperage. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density PCB applications. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Upgrade your connectivity solutions with this top-of-the-line connector.