395-056-521-204

Heilind Number:EDA395-056-521-204
Manufacturer:EDAC
Manufacturer Number:395-056-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 56 positions with two rows for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation, this connector offers convenience in installation. Elevate your electronic projects with this essential component.