395-056-521-207

Heilind Number:EDA395-056-521-207
Manufacturer:EDAC
Manufacturer Number:395-056-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-207

Detailed Description

Efficiently connect circuit boards with our Black Board-to-Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. Featuring a 2-row design and 56 positions, it offers ample connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Designed for straight mounting orientation, it facilitates easy installation. Trust in this connector for seamless board-to-board connections in your electronic projects.