395-056-521-278

Heilind Number:EDA395-056-521-278
Manufacturer:EDAC
Manufacturer Number:395-056-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a double-row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB designs. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation, installation is a breeze. Its copper alloy contact material ensures reliable conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.