395-056-521-288

Heilind Number:EDA395-056-521-288
Manufacturer:EDAC
Manufacturer Number:395-056-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-288

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows of 56 positions each, it offers ample connectivity for your electronic components. The precise .1-inch pitch and .2-inch row spacing ensure secure and efficient assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your connectivity solutions with this essential component.