395-056-521-403

Heilind Number:EDA395-056-521-403
Manufacturer:EDAC
Manufacturer Number:395-056-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-403

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The 56 copper alloy contacts ensure reliable conductivity, while the 3A amperage capacity caters to various power requirements. Featuring a single row layout, with a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, ideal for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your connector arsenal.