395-056-521-404

Heilind Number:EDA395-056-521-404
Manufacturer:EDAC
Manufacturer Number:395-056-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-404

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, ensuring optimal space utilization on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Engineered for efficiency, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating smooth data transmission. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity and longevity. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential connectivity solution.