395-056-521-412

Heilind Number:EDA395-056-521-412
Manufacturer:EDAC
Manufacturer Number:395-056-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-412

Detailed Description

Enhance your connectivity with our 56-position Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and 1-row layout facilitate easy installation onto PCBs, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Elevate your electronic design with this essential component, a standout in our extensive range of connectors.