395-056-521-478

Heilind Number:EDA395-056-521-478
Manufacturer:EDAC
Manufacturer Number:395-056-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-478

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Its Copper Alloy contacts and 3 A amperage rating guarantee efficient power transmission, while the 56 positions and .1-inch pitch offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for seamless PCB integration. Upgrade your setup with this essential component, combining functionality and durability with ease.