395-056-521-503

Heilind Number:EDA395-056-521-503
Manufacturer:EDAC
Manufacturer Number:395-056-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-503

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for added reliability. With two rows of 56 copper alloy contacts, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse electronic applications. Trust in our connector to deliver exceptional performance and connectivity for your projects.