395-056-521-508

Heilind Number:EDA395-056-521-508
Manufacturer:EDAC
Manufacturer Number:395-056-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers seamless integration on your board. Boasting 56 positions and a straight mount orientation, it facilitates efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.