395-056-521-588

Heilind Number:EDA395-056-521-588
Manufacturer:EDAC
Manufacturer Number:395-056-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions, with a dual-row configuration and a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. With a straight mount orientation, it ensures easy and secure installation. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.