395-056-521-603

Heilind Number:EDA395-056-521-603
Manufacturer:EDAC
Manufacturer Number:395-056-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 56 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any environment, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for various applications, this black connector with straight mount orientation is a must-have for your electronic projects. Upgrade your connectivity solutions today.