395-056-521-604

Heilind Number:EDA395-056-521-604
Manufacturer:EDAC
Manufacturer Number:395-056-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this 56-position connector ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material optimizes conductivity. With a low amperage of 3A and a pitch of .1 inch, it's perfect for compact applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and single row layout make for easy installation. Upgrade your electronic connections with this high-performance component.