395-056-521-608

Heilind Number:EDA395-056-521-608
Manufacturer:EDAC
Manufacturer Number:395-056-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 56 positions in a single row with a pitch of 0.1 inches, it ensures seamless and efficient data transfer. The black UL 94V-0 thermoplastic polyester housing, coupled with copper alloy contacts, guarantees durability and reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.