395-056-521-612

Heilind Number:EDA395-056-521-612
Manufacturer:EDAC
Manufacturer Number:395-056-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 56 positions in a single row configuration, this connector ensures efficient data transfer in your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted from Copper Alloy, the contacts provide reliable conductivity for optimal performance. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect fit with a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.