395-056-521-678

Heilind Number:EDA395-056-521-678
Manufacturer:EDAC
Manufacturer Number:395-056-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-678

Detailed Description

Enhance your PCB connectivity with our premium Black Board To Board Card Edge Connector. Featuring a sleek design with a single row layout, this connector offers reliable performance with 56 copper alloy contact positions. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in various applications. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your connectivity experience with this essential component.