395-056-521-688

Heilind Number:EDA395-056-521-688
Manufacturer:EDAC
Manufacturer Number:395-056-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-688

Detailed Description

Enhance connectivity within your electronic devices with our innovative Black Board to Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions with a pitch of .1 inches, offering high-density functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). The straight mount orientation and single-row configuration make installation a breeze, while the .2-inch row spacing allows for efficient signal transmission. Trust in this essential component for optimal signal integrity and performance in your PCB designs.