395-056-521-804

Heilind Number:EDA395-056-521-804
Manufacturer:EDAC
Manufacturer Number:395-056-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-804

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable power delivery at an amperage of 3 A. Featuring 56 positions in total, it provides ample room for multiple connections. Its straight mount orientation allows for easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in harsh environments. Ideal for various electronic applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.