395-056-521-807

Heilind Number:EDA395-056-521-807
Manufacturer:EDAC
Manufacturer Number:395-056-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 56 positions spread across 2 rows, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable signal transfer. Its straight mount orientation and row spacing of .2 inch make it easy to install and use. Perfect for various applications in the electronics industry, this connector is a must-have for professionals seeking top-notch connectivity solutions.