395-056-521-812

Heilind Number:EDA395-056-521-812
Manufacturer:EDAC
Manufacturer Number:395-056-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features 56 positions with a pitch of .1 inches and two rows for efficient connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and a contact material of Copper Alloy, this connector guarantees secure and stable connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for seamless data transmission.