395-056-521-858

Heilind Number:EDA395-056-521-858
Manufacturer:EDAC
Manufacturer Number:395-056-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 56 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensure optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality in diverse operating environments. With a straight mount orientation and an amperage rating of 3A, it offers convenience and efficiency in assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is an essential component for robust and reliable PCB connections in various applications.