395-056-523-101

Heilind Number:EDA395-056-523-101
Manufacturer:EDAC
Manufacturer Number:395-056-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-101

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring 56 positions in a single row and a compact .1-inch pitch, it ensures efficient signal transmission in your electronic devices. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing, offering both reliability and safety. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation allows for easy installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.