395-056-523-102

Heilind Number:EDA395-056-523-102
Manufacturer:EDAC
Manufacturer Number:395-056-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration make it perfect for your electronic assembly needs. With 56 positions and a pitch of .1 inches, it ensures efficient signal transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your projects with this essential component for secure and efficient board-to-board connections.