395-056-523-104

Heilind Number:EDA395-056-523-104
Manufacturer:EDAC
Manufacturer Number:395-056-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-104

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 56 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, optimizing conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component for efficient board-to-board connections.