395-056-523-188

Heilind Number:EDA395-056-523-188
Manufacturer:EDAC
Manufacturer Number:395-056-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 56 positions in a single row layout, it offers seamless integration for streamlined circuitry. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise placement is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Designed for straight mount orientation, it facilitates easy installation. Upgrade your connectivity solutions with this essential component.