395-056-523-207

Heilind Number:EDA395-056-523-207
Manufacturer:EDAC
Manufacturer Number:395-056-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power delivery at an amperage of 3A. With two rows of copper alloy contacts, each spaced at .1in pitch and .2in row spacing, it offers seamless integration for up to 56 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for a wide range of applications, this connector is a must-have for efficient and secure PCB connections.