395-056-523-258

Heilind Number:EDA395-056-523-258
Manufacturer:EDAC
Manufacturer Number:395-056-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-258

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted for optimal performance, this connector features 56 positions spread across 2 rows, ensuring seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers reliable conductivity. The straight mount orientation and row spacing of .2 inches offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.