395-056-523-278

Heilind Number:EDA395-056-523-278
Manufacturer:EDAC
Manufacturer Number:395-056-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-278

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Designed with precision, it features a straight mount orientation and 56 positions for seamless integration. The UL 94V-0 thermoplastic polyester housing ensures high performance even in challenging environments, with copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity with this high-quality solution.