395-056-523-288

Heilind Number:EDA395-056-523-288
Manufacturer:EDAC
Manufacturer Number:395-056-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts offering 56 positions in a .1-inch pitch, it ensures efficient signal transfer. The straight mount orientation allows for seamless integration, while its wide operating temperature range from -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, this connector provides secure and stable connections for your electronic devices. Elevate your connectivity solutions with this essential component.