395-056-523-402

Heilind Number:EDA395-056-523-402
Manufacturer:EDAC
Manufacturer Number:395-056-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed with precision and durability in mind, this essential component features 56 positions for seamless data transmission. The straight mount orientation ensures easy installation, while the black UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.