395-056-523-407

Heilind Number:EDA395-056-523-407
Manufacturer:EDAC
Manufacturer Number:395-056-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-407

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features 56 positions in a single row with a pitch of 0.1 inches, ensuring seamless, reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and resilience in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted from copper alloy, the contact material ensures optimal conductivity, while the straight mount orientation offers effortless installation. Perfect for a wide range of applications, this connector is a must-have for any PCB project, delivering exceptional performance and longevity.