395-056-523-458

Heilind Number:EDA395-056-523-458
Manufacturer:EDAC
Manufacturer Number:395-056-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. With 56 positions and a single row layout, it offers ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your equipment. Upgrade your connectivity solutions with this essential component.