395-056-523-488

Heilind Number:EDA395-056-523-488
Manufacturer:EDAC
Manufacturer Number:395-056-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-488

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features 56 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in our Card Edge Connector for robust and dependable connectivity solutions.