395-056-523-507

Heilind Number:EDA395-056-523-507
Manufacturer:EDAC
Manufacturer Number:395-056-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-507

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable performance. With two rows of 56 copper alloy contacts, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. The straight mount orientation further simplifies integration into your system. Upgrade your connectivity solutions with this essential component.