395-056-523-512

Heilind Number:EDA395-056-523-512
Manufacturer:EDAC
Manufacturer Number:395-056-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-512

Detailed Description

Enhance your electronic connections with the high-performance Board-To-Board PCB Connector in sleek black. Built for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable conductivity. With two rows and a total of 56 positions, it offers ample connectivity for your PCBs. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.