395-056-523-588

Heilind Number:EDA395-056-523-588
Manufacturer:EDAC
Manufacturer Number:395-056-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-588

Detailed Description

Enhance your electronic connections with this meticulously crafted board-to-board PCB connector. Designed for optimal performance, it features 56 positions spread across two rows, ensuring seamless data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and fire resistance, meeting stringent safety standards. Each contact point is meticulously crafted from copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for high-performance applications, this connector is a vital component for any electronic assembly project.