395-056-523-658

Heilind Number:EDA395-056-523-658
Manufacturer:EDAC
Manufacturer Number:395-056-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-658

Detailed Description

Easily connect your PCBs with precision using this straight-mount Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless data transfer in your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its copper alloy contact material and operating temperature range of -40 to 105 °C ensure reliable performance in diverse environmental conditions. Perfect for various applications in electronics, this connector is a must-have for your connectivity needs.