395-056-523-688

Heilind Number:EDA395-056-523-688
Manufacturer:EDAC
Manufacturer Number:395-056-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your PCB systems with this essential connector for seamless and efficient data transmission.