395-056-523-802

Heilind Number:EDA395-056-523-802
Manufacturer:EDAC
Manufacturer Number:395-056-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it offers a seamless integration with a housing made of UL 94V-0 thermoplastic polyester for optimal safety. With two rows of copper alloy contacts, each spaced at 0.1 inches, it provides a total of 56 positions for versatile connectivity options. The straight mount orientation makes installation a breeze, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential connector.