395-056-523-804

Heilind Number:EDA395-056-523-804
Manufacturer:EDAC
Manufacturer Number:395-056-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-804

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a sleek black design, it boasts high-performance capabilities with an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With 56 positions spread across 2 rows, this connector ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential component.