395-056-523-807

Heilind Number:EDA395-056-523-807
Manufacturer:EDAC
Manufacturer Number:395-056-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a dual-row configuration, providing ample connectivity options. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in diverse operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches offer easy installation and efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.