395-056-523-808

Heilind Number:EDA395-056-523-808
Manufacturer:EDAC
Manufacturer Number:395-056-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 56 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this straight mount connector is a must-have for your projects. Upgrade to superior connectivity with ease.