395-056-523-812

Heilind Number:EDA395-056-523-812
Manufacturer:EDAC
Manufacturer Number:395-056-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-523-812

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless integration on your circuit board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With 56 positions spread across two rows, it offers ample space for complex connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both commercial and industrial applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for efficient circuit layout. Upgrade your PCB design with this essential connector for enhanced functionality and performance.