395-056-524-102

Heilind Number:EDA395-056-524-102
Manufacturer:EDAC
Manufacturer Number:395-056-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed to streamline your electronic assemblies. Featuring 56 positions in a single row configuration, this connector ensures seamless data transmission and power delivery. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance in various environmental conditions. The contact material, composed of high-quality Copper Alloy, ensures optimal conductivity for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration onto your PCB. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronic projects with this essential component, a staple in our comprehensive lineup of high-quality connectors.